NEUTRIK True Outdoor Protection (TOP) Connectors
NEUTRIK True Outdoor Protection (TOP) Connectors are rated IP65 and are UV-resistant-certified, according to UL50E, making them ideal for wet locations and outdoor applications. TOP connectors include the powerCON® TRUE1®, etherCON®, and XLR series. These ruggedized, sealed connectors protect from dust, moisture, water, and sunlight. NEUTRIK True Outdoor Protection connectors meet IEC 61076-2-103, IEC 60320-1, UL 1977, and UL 498 standards. These connectors feature 10mm to 16mm cables.
Features
- IP65 rated
- UV resistant
- IEC 61076-2-103 compliant
- IEC 60320-1 compliant
- UL 1977 compliant
- UL 498 compliant
Applications
- PA systems
- Signs
- LED screens and lighting
- Demanding outdoor applications
TOP Logo
Publicado: 2019-03-13
| Actualizado: 2026-02-26