Newhaven Display HDMI TFT Display Modules

Newhaven Display HDMI TFT Display Modules allow developers and makers to quickly add a TFT LCD display to their designs. Rather than using a FPC (Flexible Printed Circuit) ribbon cable, users can connect a standard HDMI cable from their desired board or computer right into the TFT module.

The Newhaven Display HDMI TFT Display Modules are available in 5", 7", and 10.1" versions. These LCD Display Modules all feature MVA (Multi-domain Vertical Alignment) technology and offer the choice of capacitive, resistive, or no touch panel. Standard, Premium, or Sunlight Readable TFT Display options are also available in selected sizes.

The non-touch panel variant of the HDMI Display Modules has just two simple connections required to get the module up and running, DC power and the HDMI interface. The touch panel variants need just an additional USB connection to automatically load up their touch functionality via the USB-HID (USB Human Interface Device) interface.

Features

  • Standard High Definition Multimedia Interface (HDMI)
  • 10.1 HDMI TFT Panel
    • Capacitive touch panel, No touch panel
    • Premium MVA
  • 7" HDMI TFT Panel
    • Capacitive touch panel, Resistive touch panel, No touch panel
    • Standard, Premium MVA, Sunlight readable
  • 5" HDMI TFT Panel
    • Capacitive touch panel, Resistive touch panel, No touch panel
    • Premium MVA
  • Compatible with PC (Windows / Linux) and Single Board Computers (SBCs) such as Raspberry Pi and BeagleBone
  • On-board Texas Instruments TFP401A or Analog Devices ADV7611 HDMI/DVI Receiver
  • On-board Texas Instruments TPS61165 High Brightness LED Driver
  • Resolution:
    • 10.1": 1024px x 600px
    • 7" and 5": 800px x 480px
  • PWM backlight control
  • 4x 3.5mm mounting holes for standard M3 / #6-32 screws integrated with the board
  • Open-source hardware
  • Engineered and assembled in Elgin, IL USA
  • RoHS compliant

Videos

Publicado: 2017-10-20 | Actualizado: 2026-07-17