Newhaven Display NHD Serial LCD Character Display Modules

Newhaven Display NHD Serial LCD Character Display Modules features a blue screen and a white LED backlight or a yellow screen with a green backlight. It provides 2 to 4 lines of 20 characters each and 5x8 pixels with a cursor, with a transmissive or transflective display mode. The modules use a built-in PIC 16F690 LCD controller for serial communication. This display offers I2C, SPI, and RS232 serial interfaces that require a +5.0V power supply and are RoHS compliant.

Features

  • 2 lines x 20 characters
  • Serial interface I2C, SPI, or RS-232(TTL)
  • +5.0V power supply
  • 1/16 duty, 1/5 bias
  • 5x8 pixels with cursor
  • ESD protection diodes
  • RoHS Compliant
View Results ( 25 ) Page
N.º de artículo Hoja de datos Modo de visualización Recuento de caracteres por línea Tipo de iluminación posterior Color de fondo Voltaje de alimentación operativo
NHD-0420D3Z-FL-GBW-V3 NHD-0420D3Z-FL-GBW-V3 Hoja de datos Transflective 20 x 4 LED Yellow/Green Gray 5 V
NHD-0420D3Z-NSW-BBW-V3 NHD-0420D3Z-NSW-BBW-V3 Hoja de datos Transmissive 20 x 4 Side LED White Blue 5 V
NHD-0220DZ-NSW-BBW NHD-0220DZ-NSW-BBW Hoja de datos Transmissive 20 x 2 LED White Blue 5 V
NHD-0220FZ-FSW-GBW-P NHD-0220FZ-FSW-GBW-P Hoja de datos Transflective 20 x 2 Side LED White Gray 5 V
NHD-0220GZ-FSW-GBW-LE-E NHD-0220GZ-FSW-GBW-LE-E Hoja de datos Transflective 20 x 2 Side LED White Gray 5 V
NHD-0220D3Z-NSW-BBW-V3 NHD-0220D3Z-NSW-BBW-V3 Hoja de datos Transmissive 20 x 2 Side LED White White 5 V
NHD-0220DZ-FL-YBW NHD-0220DZ-FL-YBW Hoja de datos Transflective 20 x 2 LED Yellow/Green Yellow / Green 5 V
NHD-0220FZ-FSW-GBW-P-33V3 NHD-0220FZ-FSW-GBW-P-33V3 Hoja de datos Transflective 20 x 2 Side LED White Gray 3.3 V
NHD-0220GZ-FSW-GBW-L NHD-0220GZ-FSW-GBW-L Hoja de datos Transflective 20 x 2 LED White Gray 5 V
NHD-0220JZ-FSW-FBW NHD-0220JZ-FSW-FBW Hoja de datos Transflective 20 x 2 LED White Black 5 V
Publicado: 2012-03-28 | Actualizado: 2022-03-11