Newhaven Display TFT Displays
Newhaven Display TFT (Thin-Film Transistor) Displays are active-matrix LCD modules with full RGB color screens. These Newhaven Display screens exhibit bright, vivid colors and can show fast animations, complex graphics, and crisp custom fonts, with the option for resistive or capacitive touchscreens.
Resistive touchscreens offer lower production costs and are ideally suited for use with a stylus. Capacitive touchscreens are highly sensitive to touch, do not require a stylus, and support multi-touch applications.
Applications
- Audio/video
- Automotive/transportation
- Consumer
- Controls/HVAC/security
- Industrial/machinery
- Lottery/casino
- Medical
- Military
- POS/retail/vending
- Telecom/communication
Videos
TFT Technology
View Results ( 11 ) Page
| N.º de artículo | Hoja de datos | Diagonal | Resolución | Resolución de pantalla - Píxeles | Tipo de interfaz | Panel táctil | Tamaño de módulo (An x Al x P) | Voltaje de alimentación operativo |
|---|---|---|---|---|---|---|---|---|
| NHD-1.8-128160EF-CTXI# | ![]() |
1.8 in | 128 x 160 | 8-bit Parallel | Without Touch Panel | 34.7 mm x 46.75 mm x 2.25 mm | 2.8 V | |
| NHD-5.0-800480TF-ATXL# | ![]() |
5 in | WVGA | 800 x 480 | 24-bit RGB | Without Touch Panel | 120.7 mm x 75.8 mm x 3.1 mm | 3.3 V |
| NHD-2.4-240320DA-CTXN-T | ![]() |
2.4 in | MVA | 240 x 320 | SPI | Resistive Touch Panel | 59.46 mm x 42.72 mm x 3.8 mm | 3 V |
| NHD-2.4-240320DA-CTXN | ![]() |
2.4 in | MVA | 240 x 320 | SPI | 59.46 mm x 42.72 mm x 2.8 mm | 3 V | |
| NHD-2.8-240320DA-CTXN-T | ![]() |
2.8 in | MVA | 240 x 320 | SPI | Resistive Touch Panel | 69.2 mm x 50 mm x 3.75 mm | 3 V |
| NHD-2.8-240320DA-CTXN | ![]() |
2.8 in | MVA | 240 x 320 | SPI | 69.2 mm x 50 mm x 2.65 mm | 3 V | |
| NHD-3.5-320240JF-ASXP | ![]() |
3.5 in | QVGA | 320 x 240 | 24-bit Parallel RGB | Without Touch Panel | 76.9 mm x 63.9 mm x 3.2 mm | 3.3 V |
| NHD-4.3-480272EF-ASXP | ![]() |
4.3 in | 480 x 272 | Without Touch Panel | 105.5 mm x 67.2 mm x 2.95 mm | 3.3 V | ||
| NHD-2.4-240320CF-CTXI#-F | ![]() |
2.4 in | QVGA | 320 x 240 | Parallel | Without Touch Panel | 42.8 mm x 59.91 mm x 2.4 mm | 3 V |
| NHD-2.4-240320CF-CTXI#-FT | ![]() |
2.4 in | QVGA | 320 x 240 | Parallel | Resistive Touch Panel | 42.72 mm x 60.26 mm x 3.85 mm | 3 V |
Publicado: 2019-06-27
| Actualizado: 2025-12-09