Nexperia BC807Qx PNP General Purpose Transistors

Nexperia BC807Qx PNP General Purpose Transistors feature high power dissipation capability, high current, and are available in leadless SMD plastic packages with side-wettable flanks. These transistors offer three current gain selections, 0.5mm low package height, and are suitable for Automatic Optical Inspection (AOI) of the solder joint. The BC807Qx transistors operate at -50V collector-base voltage (VCBO), -45V collector-emitter voltage (VCEO), -500mA collector current (IC), and -700mV collector-emitter saturation voltage (VCEsat). These transistors are used in applications such as general-purpose switching/amplification and space-restricted applications.

Features

  • High power dissipation capability
  • High current
  • Three current gain selections
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • Smaller footprint compared to conventional leaded SMD packages
  • 0.5mm low package height
  • AEC-Q101 qualified

Specifications

  • -50V collector-base voltage (VCBO)
  • -45V collector-emitter voltage (VCEO)
  • -500mA collector current (IC)
  • -700mV collector-emitter saturation voltage (VCEsat)
  • -55°C to 150°C junction temperature range
  • -1A peak collector current (ICM)
  • -200mA peak base current (IBM)

Applications

  • General-purpose switching/amplification
  • Space-restricted applications

Characteristics Curve

Performance Graph - Nexperia BC807Qx PNP General Purpose Transistors
View Results ( 7 ) Page
Part Number Datasheet Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Continuous Collector Current DC Collector/Base Gain hfe Min
BC807-16QBZ BC807-16QBZ Datasheet 45 V 50 V 5 V 700 mV 350 mW 80 MHz - 65 C + 150 C - 550 mA 100
BC807-25QB-QZ BC807-25QB-QZ Datasheet 45 V 50 V 5 V 700 mV 460 mW 80 MHz - 55 C + 150 C 500 mA 160 at - 100 mA, - 1 V
BC807-25QCZ BC807-25QCZ Datasheet 45 V 50 V 5 V 700 mV 380 mW 100 MHz - 65 C + 150 C 500 mA 160
BC807-40QB-QZ BC807-40QB-QZ Datasheet 45 V 50 V 5 V 700 mV 460 mW 80 MHz - 55 C + 150 C 500 mA 250 at - 100 mA, - 1 V
BC807-40QBZ BC807-40QBZ Datasheet 45 V 50 V 5 V 700 mV 350 mW 80 MHz - 65 C + 150 C - 550 mA 250
BC807-40QC-QZ BC807-40QC-QZ Datasheet 45 V 50 V 45 V 700 mV 480 mW 80 MHz - 55 C + 150 C 500 mA 600 at - 100 mA, - 1 V
BC807-16QB-QZ BC807-16QB-QZ Datasheet 45 V 50 V 5 V 700 mV 460 mW 80 MHz - 55 C + 150 C 500 mA 100 at - 100 mA, - 1 V
Published: 2021-12-29 | Updated: 2022-03-11