Nexperia PESD1CANFD ESD Protection Diodes

Nexperia PESD1CANFD ESD Protection Diodes are designed to protect automotive in-vehicle network bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients. These diodes feature a 24V to 36V reverse stand-off voltage range, 34V to 42V typical at Ipp = 1A low clamping voltage range, and a 9.8pF to 11pF low capacitance range. The PESD1CANFD ESD diodes come in leadless ultra-small DFN1006BD-2 (SOD882BD)/DFN1006-2 (SOD882) Surface-Mounted Device (SMD) plastic packages. These protection diodes are AEC-Q101 automotive-qualified. Typical applications include CAN/CAN-FD, FlexRay, and SENT.

Features

  • Qualified according to AEC-Q101 and recommended for use in automotive applications
  • 24V to 36V reverse stand-off voltage range
  • Leadless ultra-small DFN1006BD-2 (SOD882BD)/DFN1006-2 (SOD882) Surface-Mounted Device (SMD) plastic packages
  • 9.8pF to 11pF low capacitance range
  • 34V to 42V typical at Ipp = 1A low clamping voltage range
  • AEC-Q101 automotive-qualified

Applications

  • ESD protection for in-vehicle network lines in automotive environments:
    • CAN / CAN-FD
    • FlexRay
    • SENT

Transient characteristics

Performance Graph - Nexperia PESD1CANFD ESD Protection Diodes

Typical Application: ESD Protection of one Automotive CAN Bus Line

Application Circuit Diagram - Nexperia PESD1CANFD ESD Protection Diodes
View Results ( 8 ) Page
N.º de artículo Hoja de datos Descripción
PESD1CANFD33L-QYL PESD1CANFD33L-QYL Hoja de datos Diodos de protección contra ESD / Diodos TVS PESD1CANFD33L-Q/SOD882/DFN1006
PESD1CANFD36L-QYL PESD1CANFD36L-QYL Hoja de datos Diodos de protección contra ESD / Diodos TVS PESD1CANFD36L-Q/SOD882/DFN1006
PESD1CANFD36LS-QYL PESD1CANFD36LS-QYL Hoja de datos Diodos de protección contra ESD / Diodos TVS PESD1CANFD36LS-Q/SOD882BD/DFN1
PESD1CANFD24LS-QYL PESD1CANFD24LS-QYL Hoja de datos Diodos de protección contra ESD / Diodos TVS PESD1CANFD24LS-Q/SOD882BD/DFN1
PESD1CANFD30LS-QYL PESD1CANFD30LS-QYL Hoja de datos Diodos de protección contra ESD / Diodos TVS PESD1CANFD30LS-Q/SOD882BD/DFN1
PESD1CANFD33LS-QYL PESD1CANFD33LS-QYL Hoja de datos Diodos de protección contra ESD / Diodos TVS PESD1CANFD33LS-Q/SOD882BD/DFN1
PESD1CANFD24L-QYL PESD1CANFD24L-QYL Hoja de datos Diodos de protección contra ESD / Diodos TVS PESD1CANFD24L-Q/SOD882/DFN1006
PESD1CANFD30L-QYL PESD1CANFD30L-QYL Hoja de datos Diodos de protección contra ESD / Diodos TVS PESD1CANFD30L-Q/SOD882/DFN1006
Publicado: 2024-11-06 | Actualizado: 2024-11-27