Nexperia PMEG045Vx Schottky Barrier Rectifiers

Nexperia PMEG045Vx Schottky Barrier Rectifiers supply a high power capability and a very low forward voltage. The PMEG045Vx is based on clip-bond technology, ideal for various applications. The Nexperia PMEG045Vx Schottky Barrier Rectifiers are offered in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.

Features

  • Very low forward voltage
  • High power capability due to clip-bond technology
  • Small and thin SMD plastic package

Applications

  • High-efficiency DC-to-DC conversion
  • Low voltage rectification
  • Switch mode power supply
  • Freewheeling application
  • Reverse polarity protection
  • OR-ing

Pinning Diagram

Application Circuit Diagram - Nexperia PMEG045Vx Schottky Barrier Rectifiers
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción
PMEG045V100EIPEZ PMEG045V100EIPEZ Hoja de datos Rectificadores y diodos Schottky PMEG045V100EIPE/SOT1289B/CFP15
PMEG045V100EPE-QZ PMEG045V100EPE-QZ Hoja de datos Rectificadores y diodos Schottky PMEG045V100EPE-Q/SOT1289B/CFP1
PMEG045V150EPEZ PMEG045V150EPEZ Hoja de datos Rectificadores y diodos Schottky PMEG045V150EPE/SOT1289B/CFP15
PMEG045V100EIPE-QZ PMEG045V100EIPE-QZ Hoja de datos Rectificadores y diodos Schottky PMEG045V100EIPE-Q/SOT1289B/CFP
PMEG045V150EPE-QZ PMEG045V150EPE-QZ Hoja de datos Rectificadores y diodos Schottky PMEG045V150EPE-Q/SOT1289B/CFP1
Publicado: 2022-08-22 | Actualizado: 2025-10-23