Nichicon LGA Aluminum Electrolytic Capacitors

Nichicon LGA Aluminum Electrolytic Capacitors are snap-in terminal-type with high capacitance, high ripple current, and long life, withstanding 5000hrs at 105°C. These capacitors feature a capacitance range of 150µF to 560µF, a rated voltage of 450V, and a 20% tolerance. The LGA aluminum capacitors include 120Hz measurement frequency and are compliant with the RoHS directive (2011/65/EU,(EU)2015/863). Typical applications include industrial equipment and on-board chargers.

Features

  • Withstanding 5000hrs application of rated ripple current at 105°C
  • -40°C to 105°C category temperature range
  • 150µF to 560µF rated capacitance range
  • 450V rated voltage range
  • ±20% at 120Hz, 20°C capacitance tolerance
  • 120Hz measurement frequency
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Applications

  • Industrial equipment
  • On-board chargers

Dimension Diagram

Mechanical Drawing - Nichicon LGA Aluminum Electrolytic Capacitors
Publicado: 2024-12-19 | Actualizado: 2024-12-30