Nidec Components F Series Brushless DC Fans
Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current.Features
- 3.1V to 13.8V voltage range
- 3.3VDC, 5VDC, and 12VDC voltage ratings
- 0.2A to 0.12A current rating
View Results ( 22 ) Page
| N.º de artículo | Hoja de datos | Serie | Ancho | Voltaje de alimentación operativo | Circulación de aire | Velocidad | Ruido |
|---|---|---|---|---|---|---|---|
| F251R-12LC | ![]() |
F251R | 10 mm | 12 VDC | 1.77 CFM (0.05 m3/min) | 8000 RPM | 15 dBA |
| F17HA-05HC | ![]() |
F17HA | 8 mm | 5 VDC | 0.64 CFM (0.018 m3/min) | 11000 RPM | 15 dBA |
| F310R-05LLC | ![]() |
F310R | 10 mm | 5 VDC | 2.12 CFM (0.06 m3/min) | 5500 RPM | 13 dBA |
| F410T-12MC | ![]() |
F410T | 10 mm | 12 VDC | 5.3 CFM (0.15 m3/min) | 5800 RPM | 18 dBA |
| F251R-05LLC | ![]() |
F251R | 10 mm | 5 VDC | 1.41 CFM (0.04 m3/min) | 6500 RPM | 11 dBA |
| F310R-05LC | ![]() |
F310R | 10 mm | 5 VDC | 3.18 CFM (0.09 m3/min) | 7000 RPM | 17 dBA |
| F310R-12LC | ![]() |
F310R | 10 mm | 12 VDC | 3.18 CFM (0.09 m3/min) | 7000 RPM | 17 dBA |
| F251R-05LC | ![]() |
F251R | 10 mm | 5 VDC | 1.77 CFM (0.05 m3/min) | 8000 RPM | 15 dBA |
| F410T-05MC | ![]() |
F410T | 10 mm | 5 VDC | 5.3 CFM (0.15 m3/min) | 4800 RPM | 18 dBA |
| F410T-12LC | ![]() |
F410T | 10 mm | 12 VDC | 3.88 CFM (0.11 m3/min) | 4600 RPM | 12 dBA |
Publicado: 2020-05-27
| Actualizado: 2024-03-21