Nisshinbo NJG1801BKGC-A Ultra-Wideband SPDT RF-Switch
Nisshinbo NJG1801BKGC-A Ultra-Wideband SPDT RF-Switch is intended for Wi-Fi®, BLUETOOTH®, and UWB applications. The NJG1801BKGC-A Switch delivers low insertion loss and high isolation, up to 8.5GHz. The Nisshinbo NJG1801BKGC-A Automotive SPDT Switch is packaged in an ESON6-GC wettable flank structure that corresponds to the Automated Optical Inspection (AOI) standard.
Features
- AEC-Q100
- Low insertion loss and high isolation
- Optimized for automated optical inspection
- Package with wettable flanks
Applications
- 802.11 a/b/g/n/ac/ax and BT networks
- UWB (ultra-wide band)
- RKE
- General purpose switching
Specifications
- AEC-Q100 grade 1 qualified
- Control voltage VCTL(H) = 3.0V typ.
- Low insertion loss
- 0.35dB typ. at f = 0.3GHz to 2.5GHz
- 0.45dB typ. at f = 4.9GHz to 5.9GHz
- 0.60dB typ. at f = 8.5GHz
- High isolation
- 28dB typ. at f = 0.3GHz to 2.5GHz
- 27dB typ. at f = 4.9GHz to 5.9GHz
- 18dB typ. at f = 8.5GHz
- P-1dB = +31dBm typ. at f = 0.3GHz, 2.5GHz, 5.9GHz
- Wide operating temperature -40°C to +125°C
- Package with wettable flank ESON6-GC (1.6mm x 1.6mm x 0.78mm typ., pin pitch 0.5mm)
- RoHS-compliant and Halogen Free, MSL1
Block Diagram

Publicado: 2021-04-19
| Actualizado: 2025-08-26