NKK Switches OLED SmartDisplay Rocker
NKK Switches OLED SmartDisplay Rocker combines a rocker switch with a fully programmable OLED display for a space saving, simplified, multi-function device. This all-in-one switch allow users to scroll up and down through menus, and then push for activation. The OLED technology allows a 180° viewing angle with high contrast and clarity. The OLED SmartDisplays are operated by commands and data supplied via Serial Peripheral Interface (SPI). These devices are panel mounted with easy, snap-in installation, and a connector socket for simple connection.Features
- White monochrome OLED featuring sharp contrast and high resolution with 96 x 64 pixels
- Wide viewing angle of 180° and large 0.92" display with exceptional contrast
- Multifunction programmable device: select with rocker , push for activation
- All-in-one solution: replaces multiple switches and displays with one device in a small package
- Easy navigation through structured menus, both forward and reverse and up and down
- Water protected and dust tight; conforms to IP64 of IEC60529 Standards on panel surface
- Displays up to 8 lines with 16 characters 5 x 7 each, or 5 lines with 12 characters 7 x 10 each
- Graphics and animations
- Long life OLED with 52,000 hours at 30% illumination
- Panel mount with easy snap-in installation
- Short 14.6mm (.575") behind-panel depth for compact spaces
- Commands and data supplied via serial communications protocol (SPI)
- Stylish black housing design with matte finish complements any application
- High reliability and long mechanical and electrical life of one million actuations minimum
Applications
- Application Specific Keyboards
- Aerospace and Military
- Broadcast Panels
- Configuration Menus
- Factory Automation
- Lighting/Stage/Theater Controls
- Machine Control
- Robotics
- Medical
- Process Control
- Real Time Data Monitoring
- Security Systems
- Simulation
- Test Equipment
Videos
Additional Resource
View Results ( 3 ) Page
| N.º de artículo | Descripción | Hoja de datos |
|---|---|---|
| IS18WWC1W-K | Herramientas de desarrollo de intercambio Design Kit | ![]() |
| IS18WWC1W | Interruptores de pantalla OLED Monochrome Rocker SP3T | ![]() |
| IS-ENG-KIT-7-FS | Herramientas de desarrollo de pantalla SWITCH ACCESSORY | ![]() |
Publicado: 2009-09-10
| Actualizado: 2023-01-25