Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
NorComp provides a wide range of standard and custom connector and cable solutions for robotics applications. Industrial robotic devices are highly complex electromechanical machines. These robotic devices can contain multiple computers, dozens of sensors, hydraulic pumps, multiple motors, and network connections. NorComp is meeting industrial requirements for reduced size, weight, and power consumption, as well as supplying the demand for increased connector throughput. NorComp Robotic Interconnect Solutions feature products that address power requirements from 30A to 40A, as well as low-level signaling and high-speed Ethernet data transmission.