Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Freescale's Kinetis KL02 Chip Scale Package (CSP) ARM Cortex-M0+ MCU is the world's smallest ARM powered MCU which is built on the ARM Cortex-M0+ processor and combines the world's smallest package size with unparalleled energy-efficiency and feature integration. This MCU package uses 25% less PCB area than the nearest competing product with 60% more GPIO. Energy-saving architecture is optimized for low power with 90nm TFS technology, clock and power gating techniques, low power boot option, bit manipulation engine, peripheral bridge crossbar and zero wait state flash memory controller. Several, flexible power modes fit for different application use cases designed to maximize battery life. It also includes a rich mix of connectivity, analog and timers not found in any other MCU of it's kind.
Ultra-efficient Cortex-M0+ processor
touts industry leading throughput of
15.9 CoreMark/mA
Energy-saving architecture is optimized
for low power with 90nm TFS
technology, clock and power gating
techniques, low power boot option, bit manipulation engine, peripheral bridge
crossbar and zero wait state flash
memory controller
Several, flexible power modes fit for
different application use cases designed
to maximize battery life
Energy-saving peripherals function in
deep sleep modes & can make
intelligent decisions and process data
without waking up core
Rich mix of connectivity,
analog and timers
No other MCU available close to this size
packs as many features including:
Ultra-low-power Cortex-M0+ to get
the work done quickly and get back
to sleep
32KB Flash and 4KB RAM
12-bit ADC and high speed comparator
Abundant connectivity including a
2xI2C, low power UART and SPI adds flexibility to your designs
Low power timers to minimize system
power
Easy to use with compatibility with
Freescale Freedom development
platform, complimentary Processor
Expert and Solution Advisor as well
as the ability to leverage ARM's comprehensive ecosystem