NXP Semiconductors i.MX 6SLL Applications Processors
NXP Semiconductors i.MX 6SLL Applications Processors are integrated multimedia applications processors designed to combine high-performance processing with low-power usage. The i.MX 6SLL processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SLL processors utilize a single Arm® Cortex®-A9 core which operates at speeds up to 1Ghz. The processors include a 32-bit DDR interface for LPDDR2 and LPDDR3. WLAN, Bluetooth™, GPS, hard drive, displays, and camera sensors are a few examples of the processors' additional interfaces for connecting peripherals. Ideal applications for the i.MX 6SLL processors are barcode scanners, color and monochrome eReaders, connectivity, and IoT devices.Features
- Single Cortex-A9 core with the NEON SIMD engine and a floating-point engine
- Multilevel memory system based on the L1 instruction and data caches, L2 cache, and internal and external memory
- Low-power DDR controller supports 32-bit LPDDR2 and LPDDR3
- Powerful 2D graphics processor called the pixel processor (PXP) that can support CSC, dithering, rotation, resize, overlay, and new generation EPDC waveform processing
- E Ink display controller supports EPD panel up to 2332x1650 resolution and 5-bit grayscale
- Supports connections to a variety of interfaces, including high-speed USB on-the-go with PHY, high-speed USB host PHY, multiple expansion card ports (high-speed MMC/SDIO host and other), and a variety of other popular interfaces (such as UART, I2C, and I2S)
- Advanced hardware-enabled security features that enable secure information encryption, secure boot, and secure software downloads
- GPIO with interrupt capabilities supports configurable dual voltage rails at 1.8V and 3.3V supplies
Applications
- Color and monochrome eReaders
- Home energy management systems
- Human-machine interface (HMI)
- Intelligent industrial control systems
- Portable medical
- Smart appliances
- Smart energy concentrators
i.MX 6SLL Block Diagram
Evaluation Kit
NXP MCIMX6SLL-EVK i.MX 6SLL Processor Evaluation Kit is designed to support the i.MX 6SLL. The kit enables EPDs with touch control and LCD display, audio playback, and the ability to add WLAN, a 3G modem, or Bluetooth® wireless technology. The board contains an i.MX 6SLL 1GHz Arm Cortex-A9 core Processor. In addition to the i.MX 6SLL applications processor-based system, the kit includes a power supply and USB cable, bootable SD card containing Linux OS, and a Quick Start guide.
View Product Detail
Additional Resources
Publicado: 2017-08-11
| Actualizado: 2024-02-19