NXP Semiconductors MCX L14 Microcontrollers - Coming Soon

NXP Semiconductors MCX L14 Microcontrollers are ultra-low-power MCUs built for always-on sensing in industrial and commercial edge devices. The MCUs combine an Arm® Cortex®-M33 core running up to 48MHz with an autonomous sense domain powered by an Arm Cortex-M0+ core up to 10MHz, allowing low-power data acquisition and peripheral activity while the main core remains in Deep Power Mode.

The dual-domain architecture helps reduce event-triggering power consumption and also provides physical separation between sensing, processing, and communication tasks. NXP Semiconductors MCX L14 MCUs also integrate EdgeLock® security capabilities for secure boot and hardware-accelerated cryptography. At the same time, MCUXpresso Developer Experience support helps simplify configuration, development, and deployment for low-power embedded systems.

The NXP MCX L14 MCUs are suited for industrial and commercial sensors, building safety detectors, home control panels, smoke and fire alarms, flow meters, smart appliances, and motion detectors. The MCX L14 supports up to 256kB of flash and up to 64KB of SRAM, with package options including 100-pin LQFP and VFBGA variants for compact, low-power designs.

Features

  • Dual-core architecture
    • Arm Cortex-M33 running up to 48MHz
    • Arm Cortex-M0+ running up to 10MHz in an autonomous sense domain
  • Ultra-low-power operation for always-on sensing and edge data acquisition
  • EdgeLock security capabilities with secure boot and hardware-accelerated cryptography
  • MCUXpresso Developer Experience support
  • Memory
    • Up to 256kB on-chip flash with flash accelerator and 4kB low-power cache
    • Up to 64KB SRAM plus an additional 8kB with ECC capability
    • RAM retention down to deep Power-down mode
  • Analog features
    • 16-bit ADC with 2.1MSamples/s in 16-bit mode
    • 12-bit mode at 2.5MSamples/s for higher bandwidth
    • The second 12-bit ADC at 500kSamples/s is functional down to Deep Power-down mode
    • High-speed comparator with eight input pins and 8-bit DAC reference, functional down to Deep Power-down mode
  • Communication interfaces
    • 2x LPSPI with up to 50MHz master operation
    • Up to 2x LPI2C plus one additional LPI2C functional down to Deep Power-down mode
    • Up to 3x LPUART plus one additional LPUART functional down to Deep Power-down mode

Applications

  • Industrial and commercial sensors
  • Building safety detectors
  • Home control panels
  • Smoke and fire alarms
  • Flow meters
  • Smart appliances
  • Motion detectors

Specifications

  • Timers and low-power control
    • Three 32-bit asynchronous timers/counters with capture, compare, and DMA request capability
    • Up to 2x QTimer blocks with capture and compare capability, functional down to Deep Power-down mode
    • Low-power timer, windowed watchdog timer, Micro-Tick timer, and 42-bit free-running OS timer
  • Package options include 100-pin LQFP and VFBGA
  • Flash support
    • Minimum flash programming size 16 bytes
    • Flash Swap support with 8kB granularity

Block Diagram

Block Diagram - NXP Semiconductors MCX L14 Microcontrollers
Publicado: 2026-06-09 | Actualizado: 2026-06-11