NXP Semiconductors NTAG NFC ICs

NXP Semiconductors NTAG NFC ICs offer both contactless and contact interfaces. In addition to the passive NFC Forum compliant contactless interface, these devices feature an I2C contact interface which can communicate with a microcontroller. An additional externally powered SRAM mapped into the memory allows fast data transfer between the RF and I2C interfaces and vice versa, without the write cycle limitations of the EEPROM memory.

The NXP NTAG NFC ICs can also supply power to external (low power) devices (e.g., a microcontroller) via the embedded energy harvesting circuitry.

Features

  • RF interface NFC forum Type 2 Tag compliant
  • From 888 up to 1,904 Bytes of User Memory
  • Field detection for low power BLUETOOTH® and Wi-Fi® Pairing
  • Contact interface (I2C) for dual interface communication

Applications

  • Home automation and appliances
  • Consumer electronics
  • Healthcare
  • Printers
  • Smart meters

Videos

Block Diagram

NXP Semiconductors NTAG NFC ICs
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción Paquete / Cubierta
NT2H1611F0DTLH NT2H1611F0DTLH Hoja de datos Etiquetas y Transpondedores NFC/RFID NFC Forum Type 2 Tag compliant IC HXSON-4
NT2H1311F0DTLH NT2H1311F0DTLH Hoja de datos Etiquetas y Transpondedores NFC/RFID NFC Forum Type 2 Tag compliant IC HXSON-4
NT3H2111W0FHKH NT3H2111W0FHKH Hoja de datos Etiquetas y Transpondedores NFC/RFID NTAG I C <i>plus</i> 1K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications XQFN-8
NT3H2211W0FHKH NT3H2211W0FHKH Hoja de datos Etiquetas y Transpondedores NFC/RFID NTAG I C <i>plus</i> 2K, Product Longevity Program, NFC Forum Type 2 Tag I C interface for entry-level NFC apps XQFN-8
SLRC61003HNE SLRC61003HNE Hoja de datos Etiquetas y Transpondedores NFC/RFID NTAG 5 and ICODE Frontend HVQFN-32
Publicado: 2014-11-19 | Actualizado: 2022-03-11