NXP Semiconductors P3T1035xUK Arduino® Shield Evaluation Board
NXP Semiconductors P3T1035xUK Arduino® Shield Evaluation Board includes a high-precision I3C and I2C-bus digital temperature sensor with 0.5°C accuracy. The NXP Semiconductors P3T1035xUK offers a user-friendly graphical interface to explore driver functions. Connect it parallelly with other I2C-bus demo boards for system evaluation. The IC communicates through the standard I2C-bus port, and the evaluation software is compatible with Microsoft Windows® 7, 8, and 10.Features
- A complete evaluation platform for the P3T1035XUK I3C, I2C-bus, 0.5°C accuracy, digital temperature sensor
- Easy-to-use GUI-based software demonstrates the capabilities of the P3T1035XUK
- On-board temperature sensor for system thermal management experiments
- Convenient test points for easy scope measurements and signal access
- USB interface to the host PC
- Power supply from a USB port (x2) or external power supply can be used to power the P3T1035XUK-ARD evaluation board
Kit Contents
- Assembled and tested evaluation board in an antistatic bag
- Quick start guide
Publicado: 2024-01-15
| Actualizado: 2024-01-25