NXP Semiconductors LPC4300 Cortex™-M4 / M-0 Dual-Core MCUs
NXP Semiconductors LPC4300 series microcontrollers (MCUs) boast the world's first asymmetrical dual-core digital signal controller architecture, featuring ARM® Cortex™-M4 and Cortex-M0 processors. These NXP Cortex-M4 MCUs with Cortex-M0 co-processors bring the advantage of developing a digital signal processor (DSP) and MCU applications within a single architecture and development environment.The LPC4300 series Cortex-M4 processor combines the benefits of an MCU with high-performance digital signal processing features such as single-cycle MAC, Single Instruction Multiple Data (SIMD) techniques, saturating arithmetic, and a floating-point unit. The Cortex-M0 co-processor off-loads many of the data movement and I/O handling duties that can drain the bandwidth of the Cortex-M4 core. With its dual-core architecture and unique set of configurable peripherals, NXP Semiconductors LPC4300 MCUs enable the development of a wide range of applications, such as motor control, power management, industrial automation, robotics, medical, automotive accessories, and embedded audio.
Features
- 204MHz, 32-bit ARM Cortex-M4
- 204MHz, 32-bit ARM Cortex-M0 asymmetrical coprocessor
- Up to 1MB Flash
- Up to 282kB SRAM
- Two High-speed USB 2.0 interfaces
- On-chip High-speed PHY
- LCD Interface
- Ethernet MAC
- Unique Quad-SPI Flash Interface
- Unique State Configurable Timer Subsystem
- Unique Serial GPIO
- Up to 146 GPIO
- Pin-compatible with the LPC1800 series
- 8-channel GPDMA controller
- Two 8-channel, 400 Ksps 10-bit ADCs, and one 10-bit DAC
- Motor Control PWM and Quadrature Encoder Interface
- Four UARTs, smart card interface
- Two Fast-mode I²C, two I²S, three SSP/SPI
- Temperature range: -40 to +85ºC
Applications
- Motor control
- Power management
- Industrial automation
- Robotics
- Medical
- Automotive accessories
- Embedded audio
Videos
Block Diagram
Additional Resources
View Results ( 48 ) Page
| N.º de artículo | Hoja de datos | Tamaño de memoria del programa | Tamaño de RAM de datos | Número de entradas / salidas | Tipo de interfaz |
|---|---|---|---|---|---|
| LPC4333JET100E | ![]() |
512 kB | 136 kB | 49 I/O | CAN, GPIO, I2C, I2S, SDIO, SPI, UART |
| LPC4333FET256,551 | ![]() |
512 kB | 136 kB | 164 I/O | CAN, GPIO, I2C, I2S, SDIO, SPI, UART |
| LPC4322JBD144E | ![]() |
512 kB | 104 kB | 83 I/O | CAN, GPIO, I2C, I2S, SDIO, SPI, UART |
| LPC4310FBD144,551 | ![]() |
168 kB | 83 I/O | CAN, I2C, SPI, UART, USB | |
| LPC4367JBD208E | ![]() |
1 MB | 154 kB | 142 I/O | CAN, GPIO, I2C, I2S, UART, USART |
| LPC4317JBD144E | ![]() |
1 MB | 136 kB | 83 I/O | CAN, GPIO, I2C, I2S, SDIO, SPI, UART |
| LPC4330FET180,551 | ![]() |
264 kB | 118 I/O | CAN, I2C, SPI, UART, USB | |
| LPC4327JBD144E | ![]() |
1 MB | 136 kB | 83 I/O | CAN, GPIO, I2C, I2S, SDIO, SPI, UART |
| LPC4320FET100,551 | ![]() |
200 kB | 49 I/O | CAN, I2C, SPI, UART, USB | |
| LPC4350FET180,551 | ![]() |
264 kB | 118 I/O | CAN, I2C, SPI, UART, USB |
Publicado: 2011-11-28
| Actualizado: 2025-04-06