Ohmite AS Anti-Surge Thick Film Chip Resistors
Ohmite AS Series Anti-surge Thick Film Chip Resistors are suitable for both wave and reflow soldering and can withstand high surge while offering a small size and weight. They feature 1kΩ resistance, 330mW power rating, a 150V voltage rating, and 100PPM/C temperature coefficient.Features
- Small size and light weight
- Suitable for both wave and reflow soldering
- Can withstand high surge
- Reduction of assembly costs
View Results ( 24 ) Page
| N.º de artículo | Régimen de potencia | Resistencia | Régimen de voltaje | Ancho |
|---|---|---|---|---|
| AS08J1004ET | 330 mW (1/3 W) | 1 MOhms | 150 V | 1.2 mm (0.047 in) |
| AS08J1000ET | 330 mW (1/3 W) | 100 Ohms | 150 V | 1.2 mm (0.047 in) |
| AS08J10R0ET | 330 mW (1/3 W) | 10 Ohms | 150 V | 1.2 mm (0.047 in) |
| AS25J1003ET | 1.5 W | 100 kOhms | 500 V | 3.2 mm (0.126 in) |
| AS08J1002ET | 330 mW (1/3 W) | 10 kOhms | 150 V | 1.2 mm (0.047 in) |
| AS12J1003ET | 500 mW (1/2 W) | 100 kOhms | 200 V | 1.6 mm (0.063 in) |
| AS12J1002ET | 500 mW (1/2 W) | 10 kOhms | 200 V | 1.6 mm (0.063 in) |
| AS25J1004ET | 1.5 W | 1 MOhms | 500 V | 3.2 mm (0.126 in) |
| AS12J1000ET | 500 mW (1/2 W) | 100 Ohms | 200 V | 1.6 mm (0.063 in) |
| AS25J1R00ET | 1.5 W | 1 Ohms | 500 V | 3.2 mm (0.126 in) |
Publicado: 2015-08-28
| Actualizado: 2022-03-11