Ohmite CS10 Precision Current Sense Resistors

Ohmite CS10 Precision Current Sense Resistors are heat-sinkable Kelvin connect resistors featuring metal alloy construction for great stability. These resistors feature strong pulse load capability, 10W operating power, a four-terminal connection, and a low Temperature Coefficient of Resistance (TCR). The CS10 resistors feature a non-inductive design, including an aluminum base plate that is mounted with M3 screws. These resistors are available in resistance between 1mΩ and 500mΩ and can be paired with the VR series heatsinks to achieve higher wattage levels. The CS10 precision current sense resistors are ideal for current monitoring and control applications.

Features

  • 1mΩ to 500mΩ resistance value range
  • 10W operating power
  • Four-terminal connection
  • Low TCR
  • Heat-sinkable design for use with Ohmite VR series heatsinks
  • Aluminum base plate that is mounted with M3 screws
  • Strong pulse load capability
  • Non-inductive design

Applications

  • Current monitoring
  • Control applications

Specifications

  • ±0.1% to ±10% resistance tolerance
  • ±5ppm/°C to ±100ppm/°C temperature coefficient
  • 500VAC/10sec dielectric strength
  • -55°C to +150°C operating temperature range

Derating Characteristics

Performance Graph - Ohmite CS10 Precision Current Sense Resistors

Dimensions (mm/in)

Mechanical Drawing - Ohmite CS10 Precision Current Sense Resistors
Publicado: 2020-12-20 | Actualizado: 2024-08-27