OmniOn Power Barracuda™ Isolated DC-DC Converter
OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.Features
- 96% at 12V full load high efficiency
- 36VDC to 75VDC wide input voltage range
- Remote sense and output voltage trim
- DOSA-standard quarter-, eighth-, and sixteenth-brick footprints
- Digital interface with PMBus™
- Positive remote On/Off logic
- Output overcurrent/overvoltage protection
- Over-temperature protection
- -40°C to +85°C wide operating temperature range
Applications
- Intermediate bus architecture
- Wireless networks
- Access and optical network equipment
- ATCA applications
- Telecom networks
Additional Resources
View Results ( 173 ) Page
| N.º de artículo | Hoja de datos | Potencia de salida | Voltaje de entrada | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 | Voltaje de aislamiento | Estilo de montaje |
|---|---|---|---|---|---|---|---|
| ESTW025A0F41Z | ![]() |
82.5 W | 36 V to 75 V | 3.3 V | 25 A | 2.25 kV | Through Hole |
| ESTW010A0B41-HZ | ![]() |
120 W | 36 V to 75 V | 12 V | 10 A | 2.25 kV | Through Hole |
| QSVW050A0B41-HZ | ![]() |
600 W | 36 V to 75 V | 12 V | 50 A | 2.25 kV | Through Hole |
| ESTW010A0B41Z | ![]() |
120 W | 36 V to 75 V | 12 V | 10 A | 2.25 kV | Through Hole |
| SSTW003A0A41Z | ![]() |
15 W | 36 V to 75 V | 5 V | 3 A | 2.25 kV | Through Hole |
| ESTW015A0F41Z | ![]() |
75 W | 36 V to 75 V | 3.3 V | 15 A | 2.25 kV | Through Hole |
| QBDS095A10R61-PHZ | ![]() |
1 kW | 11.2 V | 119 A | 2.25 kV | Through Hole | |
| QBDS128A0B641-HZ | ![]() |
1.54 kW | 45 V to 60 V | 12 V | 128 A | 750 V | Through Hole |
| SSTW001A3B41Z | ![]() |
15 W | 36 V to 75 V | 12 V | 1.3 A | 2.25 kV | Through Hole |
| QBDS128A0B1-62HZ | ![]() |
1.54 kW | 45 V to 60 V | 12 V | 128 A | 750 V | Through Hole |
Publicado: 2011-07-14
| Actualizado: 2024-08-27