OmniOn Power Hammerhead™ DC-DC Converter Power Modules

OmniOn Power™ Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18VDC to 75VDC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

Features

  • Surface mount or through-hole versions
  • Overcurrent, over-temperature, and overvoltage protection
  • Auto restart after fault shutdown
  • Ultra-wide input voltage range
  • No reverse current during output shutdown
  • No minimum load
  • Low profile height and reduced component skyline
  • Constant switching frequency
  • Low output ripple and noise

Applications

  • Distributed power architectures
  • Wireless networks
  • Industrial equipment
  • Access and optical network equipment

Specifications

  • Negative remote on/off logic
  • Available versions
    • Heat plate version (-H suffix)
    • Surface mount version (-S suffix)
  • -40°C to +85°C operating temperature range
  • 2250VDC maximum I/O isolation voltage
  • Optional pin lengths
View Results ( 63 ) Page
N.º de artículo Potencia de salida Voltaje de salida-Canal 1 Corriente de salida-Canal 1 Longitud Ancho Altura
KHHD004A2S8R0841Z 34 W 7.88 V to 8.12 V 4.2 A 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in)
EHHD010A0B41Z 120 W 12 V 10 A 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in)
EHHD020A0F41Z 66 W 3.3 V 20 A 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in)
EHHD036A0F41-HZ 120 W 3.3 V 36 A 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in)
KHHD004A2B41-SRZ 50 W 12 V 4.2 A 33 mm 22.86 mm 9.4 mm
KHHD006A0A41Z 30 W 5 V 6 A 33 mm (1.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in)
KHHD010A0A41Z 50 W 5 V 10 A 33 mm (1.299 in) 22.9 mm (0.902 in) 9.3 mm (0.366 in)
SHHD003A0A41-SRZ 15 W 5 V 3 A 27.9 mm 24.4 mm 8.5 mm
EHHD006A0B41Z 72 W 12 V 6 A 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in)
EHHD015A0A41-HZ 75 W 4.92 V to 5.08 V 15 A 57.9 mm (2.28 in) 22.86 mm (0.9 in) 7.62 mm (0.3 in)
Publicado: 2013-02-19 | Actualizado: 2024-08-27