Aratas Ultra Mini Low Signal PCB Relays

Aratas G5V-1 Ultra Mini Low Signal PCB Relays are 1A SPDT relays for signal circuits. With high sensitivity (150mW nominal power consumption) and a small size of 10mm H x 7.5mm W x 12.5mm L, Aratas G5V-1 Ultra Mini Low Signal PCB Relays are RoHS compliant and conform to FCC part 68 requirements for coil to contacts and are ideal for use in telecommunications, security, and computer/peripheral equipment. G5V-1 relays offer switches from 1mA to 1A, as well as the G5V-13 Series double contact versions with a minimum permissible load of DC100mV, 100uA.

Features

  • Hgh sensitivity
    • 150mW nominal power consumption
  • Small size at 10mm height x 7.5mm width x 12.5mm length
  • Switches from 1mA to 1A
  • Conforms to FCC part 68 requirements for coil to contacts
  • Fully-sealed construction
  • Ideal for use in telecommunications, security, and computer/peripheral equipment
  • RoHS Compliant
Publicado: 2010-09-21 | Actualizado: 2026-10-16