Aratas G7L-PV Power Relays

Aratas G7L-PV Power Relays are two-pole power relays that are ideal for inverters in photovoltaic power systems. The key features of the G7L-PV power relays are lower power consumption with higher-rated contacts and a higher ambient temperature range.

Features

  • High switching capacity with contact rating of 30A at 280VAC (AC7a class).
  • Ambient operating temperature of up to 85° C.
  • Contact gap of 3.0mm for safety.
  • Power consumption reduced by lowering coil voltage after relay operation (low power consumption of approximately 320mW at 37.5% reduced coil voltage).
  • UL and VDE class F certification for coil insulation.

Applications

  • Inverters in Photovoltaic Power Systems

Ratings & Characteristics

Chart - Aratas G7L-PV Power Relays
Publicado: 2013-10-09 | Actualizado: 2026-10-14