Omron Electronics D6T MEMS Thermal Sensors

Omron Electronics D6T Series MEMS Thermal Sensors are super-sensitive infrared temperature sensors that make full use of Omron's proprietary MEMS sensing technology. Unlike typical pyroelectric human presence sensors that rely on motion detection, the D6T thermal sensor is able to detect the presence of stationary humans by detecting body heat, and can therefore be used to automatically switch off unnecessary lighting, air conditioning, etc. when people are not present. As the D6T sensor is also able to monitor the temperature of a room, it can also be used to continually maintain optimal room temperature levels, instantly sense unusual changes in temperature thereby detecting factory line stoppages, or discover areas of overheating for early prevention of fire outbreaks.

Features

  • Achieves world's highest level of SNR.
  • Accurate temperature measurements with little impact from outside.
  • Superior noise immunity with a digital output
  • High-precision area temperature detection with low crosstalk field of view characteristics
  • RoHS compliant
  • Compact size for space savings and embedded applications
  • Converts sensor signals to digital temperature output, allowing easy use of microcontroller

Applications

  • Energy Management: Detecting the human body for energy savings and comfort
  • Security: Detecting the human body in a dark area
  • TV/PC: Detecting the human body for screen saving
  • Microwave Oven: Temperature control for cooking foods
  • Refrigerator: Cooling warm food rapidly to preserve freshness
  • Air Conditioner: Temperature control for floor temperature
  • Cooking heater: Detecting the pan temperature for automatic cooker
  • Temperature sensing: Detecting unusual conditions (overheating)
  • Factory automation
  • FA equipment

Videos

Comparison Chart

Chart - Omron Electronics D6T MEMS Thermal Sensors
Publicado: 2012-10-23 | Actualizado: 2022-10-31