Aratas G3VM-MT MOSFET Relay Modules

Aratas G3VM-MT MOSFET Relay Modules offer high-precision measurement and improve the productivity of electronic components. The relays feature a T-type circuit structure consisting of a compact size and a longer lifecycle. The circuit structure consists of three MOSFET relays that help reduce the leakage current to a minimal level without affecting accuracy. These modules are available in 21MT, 61MT, and 101MT variants. Aratas G3VM-MT enables switching measurement signals in test equipment mainly used to perform electrical tests for semiconductor devices.

Features

  • Contributes to reducing the mounting space on the print circuit board by small package
  • Current leakage when the mainline is open and sub-line is close: 1pA (Maximum) at VOFF=20V
  • Contact form: 1A (SPST-NO) + T-switch function
  • Surface-mounting

Specifications

  • 1pA max. leakage current
  • 20V to 100V max. load voltage
  • 200mA to 500mA max. continuous load current
  • 8Ω to 0.4Ω max. resistance with Output ON
  • 0.6pF 23pF capacitance between output terminals
  • 3mA @25°C trigger LED max. forward current

Videos

3-MOSFET Structure (T module)

Block Diagram - Aratas G3VM-MT MOSFET Relay Modules
View Results ( 3 ) Page
N.º de artículo Régimen de corriente de carga Régimen del voltaje de carga Estilo de terminación
G3VM-21MT(TR01) 200 mA 20 VAC, 20 VDC SMD/SMT
G3VM-61MT(TR01) 800 mA 60 VAC, 60 VDC Solder Pad
G3VM-101MT(TR01) 550 mA 100 VAC, 100 VDC Solder Pad
Publicado: 2020-01-08 | Actualizado: 2026-10-14