Omron Electronics G9KB-E High-Capacity PCB Power Relays

Omron Electronics G9KB-E High-Capacity PCB Power Relays are a high-capacity version of the G9KB series with increased opening and closing voltage ratings and increased current ratings. The power relays feature an 800VDC maximum switching voltage and a 100A maximum switching current. The G9KB-E series is suitable for 15kW to 40kW class battery-related applications, including stationary power storage systems, uninterruptible power supplies (UPS), and electric vehicle (EV) quick chargers. Omron Electronics G9KB-E High-Capacity PCB Power Relays operate with low contact resistance and low coil power consumption in a 50.5mm x 37mm x 50.5mm package.

Features

  • High-capacity version of G9KB reference model
  • Improved opening and closing voltage
  • Improved current rating
  • UL 60947-4-1 certified
  • EN 61810-10 certified

Applications

  • Energy storage systems
  • V2X (V2H, V2B, etc.)
  • DC household appliances
  • EV chargers

Specifications

  • 1a contact configuration
  • >3.6mm contact gap
  • ≤5mΩ contact resistance
  • Maximum switching voltage
    • 600VDC (standard models)
    • 800VDC (high-capacity models)
  • Maximum rated switching current
    • 50A (standard models)
    • 100A (high-capacity models)
  • 12VDC or 24VDC coil voltage ratings
  • 3.4W maximum coil power consumption
  • Minimum electrical operations
    • 6000 at 800VDC, 18A
    • 300 at 500VDC, 100A
    • 100 600VDC, 100A
    • 10 at 800VDC, 50A
  • 1M minimum mechanical operations
  • No main contact polarity
  • -40°C to +85°C operating temperature range
  • 50.5mm x 37mm x 50.5mm dimensions

High-Capacity Relay Portfolio

Chart - Omron Electronics G9KB-E High-Capacity PCB Power Relays

Videos

Publicado: 2024-05-23 | Actualizado: 2025-11-20