Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
ON Semiconductor SuperFET® III MOSFETs are high voltage (700V at TJ = 150ºC) super-junction (SJ) MOSFETs with charge balance technology. This technology provides outstanding low on-resistance (59mΩ or 62mΩ RDS(on) typical) and lower gate charge performance (78nC Qg typical). SuperFET III MOSFETs are designed to minimize conduction loss, offer superior switching performance, and withstand extreme rise rate of the drain-source voltage (dv/dt). ON Semiconductor SuperFET III is ideal for various power systems for miniaturization and higher efficiency.
Features
700V at TJ = 150ºC voltage
59mΩ or 62mΩ RDS(on) typical on-resistance
78nC Qg typical ultra low gate charge
715pF COSS(eff.) effective output capacitance
100% avalanche tested
ROHS compliant
Applications
Telecom / Server Power Supplies
Industrial Power Supplies
Uninterruptible Power Supplies (UPS) / Solar
Mouser.com Comments
Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.