onsemi FAN53527 Switching Voltage Regulator
onsemi FAN53527 Switching Voltage Regulator is a step-down switching voltage regulator with a 2.5V to 5.5V input voltage supply range. onsemi FAN53527 Switching Voltage Regulator delivers 3A continuous at over 80% efficiency. The regulator is programmed through an I2C interface or operated in stand-alone mode with pin controls for enable, output voltage, and auto-PFM or forced PWM operation. This switching voltage regulator is available in a 15-bump, 1.310mm × 2.015mm × 0.4mm ball pitch WLCSP package. Typical applications include graphics, DSP processors, hard disk drives, smartphones, gaming devices, and tablets.Features
- I2C compatible interface or stand-alone operation
- 2.4MHz fixed-frequency PWM operation
- Auto PFM mode for high efficiency at light loads
- Leading load transient response
- 2.5V to 5.5V input voltage range
- 3A continuous output current capability
- 48A low quiescent current
- <1A low shutdown current
- Input undervoltage lockout (UVLO)
- Thermal shutdown and overload protection
- Programmable/selectable output voltage
- 1V to 1.39375V in 6.25mV steps (I2C programmable)
- 1.125V and 1.081V (pin selectable values)
- Programmable output voltage transition slew rate
Applications
- Applications, graphics, and DSP processors
- Hard disk drives, LPDDR4 SDRAM, and LPDDR5 SDRAM
- Smartphones
- Gaming devices
- Tablets, notebooks, and ultra-mobile PCs
Typical Application Diagram
Publicado: 2020-02-18
| Actualizado: 2024-05-16