onsemi KNX Transceivers

onsemi KNX Transceivers are ideal for KNX twisted pair networks (KNX TP1-256). These onsemi devices support the connection of actuators, sensors, microcontrollers, switches, or other applications in a building network. KNX Transceivers handle the transmission and reception of data on the bus. The devices generate from the unregulated bus voltage-stabilized voltages for their own power needs. KNX Transceivers can also power external devices, for example, a microcontroller.

Features

  • 9600 baud KNX communication speed
  • Supervises KNX bus voltage and current
  • Up to 40mA bus current consumption
  • Highly efficient DC-DC converters
    • 3.3V fixed
    • 1.2V to 21V selectable
  • Controls and monitors power regulators
  • 20V linear regulator
  • Buffering of sent data frames (extended frames supported)
  • Selectable UART or SPI interface to host controller
  • Selectable UART and SPI baud rate to host controller
  • Optional CRC on UART to the host
  • Optional received frame-end with MARKER service
  • Optional direct analog signaling to host
  • 16MHz quartz operation
  • 8MHz or 16MHz clock generation for external devices
  • Optional auto acknowledge
  • Optional auto polling
  • Temperature monitoring
  • -40°C to +105°C operating temperature range
  • Lead-free and RoHS compliant

Application Circuit Diagram

Application Circuit Diagram - onsemi KNX Transceivers

Block Diagram

View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
NCN5130MNTWG NCN5130MNTWG Hoja de datos Circuitos integrados (CI) de comunicación - Varios KNXB FULL FEATURE
NCN5121MNTWG NCN5121MNTWG Hoja de datos Circuitos integrados (CI) de comunicación - Varios KNXB
NCN5110MNTWG NCN5110MNTWG Hoja de datos Circuitos integrados (CI) de comunicación - Varios KNXB ANALOG
Publicado: 2020-10-13 | Actualizado: 2024-05-31