onsemi NIS6350MT2GEVB Evaluation Board

onsemi NIS6350MT2GEVB Evaluation Board evaluates NIS6350 resettable fuse that enhances the reliability of USB applications. This fuse is designed to buffer the load device from an excessive input voltage that damages sensitive circuits and protects input side circuitry from reverse currents. This evaluation board offers increased efficiency and operates at a supply voltage of 10V. The NIS6350MT2GEVB evaluation board is Pb-free, halogen-free/BFR-free, AEC-Q100 qualified, PPAP capable, and RoHS compliant. Typical applications include USB 2.0/3.0/3.1 VBUS, USB type-C PD charging, SSD portable drives, automotive infotainment, and motherboards.

Features

  • Pb-free, halogen-free/BFR-free, and RoHS compliant
  • Increased efficiency
  • AEC-Q100 qualified and PPAP capable

Specifications

  • 10V input voltage
  • 85mΩ RDS(on)
  • 175°C TSD(Typ)
  • 45°C Thyst(Typ)

Applications

  • USB 2.0/3.0/3.1 VBUS
  • USB Type-C PD charging
  • Solid State Drive (SSD) portable drives
  • Motherboards
  • Automotive infotainment
Publicado: 2021-02-02 | Actualizado: 2022-03-11