onsemi NB3N1900KMNGEVB PCIe Evaluation Board
onsemi NB3N1900KMNGEVB PCIe Evaluation Board was developed for the NB3N1900K (HCSL) devices. This evaluation board provides a flexible, convenient platform for quickly evaluating, characterizing, and verifying the performance of onsemi NB3N1900K devices. There are no vias on the high-speed differential I/O metal traces to eliminate via impedance and stub effects. The kit includes pre-installed board stand-offs.
Features
- Convenient and compact board layout
- Incorporates on-board I2C/SMBus interface circuitry
- Powered from a USB connection, minimizing cabling
- Accommodates the electrical characterization of the NB3N1900K (HCSL outputs)
- 3.3V power supply device operation
- Fixed feedback path for the lowest input-to-output delay
- Selectable PLL bandwidth
- Spread spectrum compatible with tracks input clock spreading for low EMI
Applications
- Computing and datacenters
- Networking and telecommunications
- Advanced interconnect architectures
- Industrial and test environments
Additional Reosurces
Board Layout
Publicado: 2026-06-16
| Actualizado: 2026-06-16