onsemi NCN26010BMNEVB Adapter Board
onsemi NCN26010BMNEVB 10BASE-T1S Power Supply and Adapter Board has the primary purpose of acting as a physical interface adapter, routing the PMOD connection of the NCN26010XMNEVB to the appropriate pins on the 40-pin Raspberry Pi SBC. The NCN26010BMNEVB permits users to connect the NCN26010XMNEVB 10BASE-T1S SPI enabled 10BASE-T1S MACPHY Evaluation Board to a Raspberry Pi Single Board Computer (SBC).The onsemi NCN26010BMNEVB adapter bridge board features circuitry to power both a Raspberry Pi and an NCN26010XMNEVB 10BASE-T1S MACPHY evaluation board, as well as designate a connection between the MAPHY evaluation board and the Raspberry Pi. The board includes a DC/DC SMPS buck converter (NCV891330PD50R2G) that accepts any voltage between 8V and 28V and generates a regulated 5V supply, capable of sourcing 3A of continuous current. These features facilitate the device to power any Raspberry Pi model available. Additionally, the board also incorporates a linear 3.3V Voltage regulator (NCP115ASN330T2G) that provides a stable 3.3V supply to the connected 10BASE-T1S MACPHY evaluation board.
Board Layout
Block Diagram
Publicado: 2022-07-26
| Actualizado: 2022-10-13