onsemi NCP12700 Current Mode Controllers

onsemi NCP12700 Current Mode Controllers are fixed frequency, peak current mode, and PWM controllers with all features necessary for implementing single-ended power converter topologies. These current mode converters feature a high voltage startup capable of operating over a wide input range and supplying at least 15mA current. The NCP12700 controllers contain a programmable oscillator capable of operating from 100kHz to 1MHz. This frequency integrates slope compensation to prevent subharmonic oscillations.

The NCP12700 controllers offer adjustable soft-start, input voltage Undervoltage Lockout (UVLO) protection, and adjustable over-power protection circuit. Typical applications include transportation and railway power modules, single-ended power converters, telecommunications power converters, and industrial power converter modules.

Features

  • Wide input range:
    • 9V-120V (MSOP10 version)
    • 90V-200V (WQFN10 version)
  • Startup regulator circuit with 15mA capability
  • Current mode control with integrated slope compensation
  • Suitable for flyback or forward converters
  • Single resistor programmable oscillator
  • 1A source and 2.8A sink gate driver
  • User-adjustable soft-start ramp
  • Input voltage UVLO with hysteresis
  • Shutdown threshold for external disable
  • Skip cycle mode for low standby power
  • This is a Pb-free device
  • Fault protections:
    • User adjustable over-power protection
    • Overload Protection (OVP) with 30ms overload timer
    • NTC-compatible fault interface for thermal protection
    • Output OVP fault interface
    • Fault auto-recovery mode with 1s auto-recovery period

Applications

  • Single-ended power converters including CCM/DCM flyback and forward converters
  • Telecommunications power converters
  • Industrial power converter modules
  • Transportation and railway power modules

NCP12700 Controllers Block Diagram

Block Diagram - onsemi NCP12700 Current Mode Controllers
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción Topología Corriente de suministro operativa Voltaje de alimentación operativo
NCP12700BMTTXG NCP12700BMTTXG Hoja de datos Controladores de conmutación CURRENT MODE PWM CONTROL Flyback, Forward 4 mA 9 V to 20 V
NCP12700BDNR2G NCP12700BDNR2G Hoja de datos Controladores de conmutación CURRENT MODE PWM CONTROLL Flyback, Forward 4 mA 9 V to 20 V
NCP12700ADNR2G NCP12700ADNR2G Hoja de datos Controladores de conmutación CURRENT MODE PWM CONTROLL Flyback, Forward 4 mA 9 V to 20 V
Publicado: 2018-07-09 | Actualizado: 2022-10-28