onsemi NCP785A High PSRR Linear Regulators
onsemi NCP785A High PSRR Linear Regulators offer a very wide operating input voltage range of up to 450VDC. They have an output current of up to 10mA and are ideal for high-input voltage applications. The NCP785A family offers ±5% initial accuracy, extremely high-power supply rejection ratio and ultra-low quiescent current. They are ideal for harsh environment applications and optimized for high-voltage line and load transients. The onsemi NCP785A is offered in fixed output voltage options 3.3V, 5.0V, 12V and 15V. SOT−89 package offers good thermal performance.Features
- Wide input voltage range (DC: up to 450VAC: 85V to 260V (half-wave rectifier and 2.2mF capacitor))
- 10mA guaranteed output current
- Ultra-low quiescent current (Typ. 10mA (VOUT ≤5V))
- ±5% accuracy over full load, line, and temperature variations
- Ultra-high PSRR (70dB at 60Hz, 90dB at 100kHz)
- Stable with ceramic output capacitor 22mF MLCC
- Thermal shutdown and current limit protection
- Available in thermally enhanced SOT89-3 package
- This is a Pb-Free device
Applications
- Industrial applications, home appliances
- Home metering/network application
- Off-line power supplies
Simplified Block Diagram
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Voltaje de salida | Regulación de carga | Regulación de línea |
|---|---|---|---|---|
| NCP785AH33T1G | ![]() |
3.3 V | 0.6 % | 0.2 % |
| NCP785AH150T1G | ![]() |
15 V | 0.66 % | 0.1 %/V |
| NCP785AH50T1G | ![]() |
5 V | 0.62 % | 0.2 % |
Publicado: 2015-03-12
| Actualizado: 2024-05-07