onsemi NL27WZ00 Dual 2-Input NAND Logic Gates
onsemi NL27WZ00 Dual 2-Input NAND Logic Gates are high-performance logic gates operating from a 1.65V to 5.5V supply in a -55°C to +125°C temperature range. Various digital circuit applications leverage the flexibility and efficiency of the NL27WZ00 in handling digital logic tasks, making it a fundamental component in many electronic designs.Features
- Designed for 1.65V to 5.5V VCC operation
- 2.4ns tPD at VCC = 5V typical
- Inputs/outputs overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 24mA source/sink at 3.0V
- ±100mA latch-up performance
- -55°C to +125°C operating temperature range
- Available in US8, UDFN8, and UQFN8 packages
- Chip complexity < 100 FETs
- Near zero static supply current substantially reduces system power requirements
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating
- -Q suffix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Logic operations
- Combining signals
- Memory
- Arithmetic operations
- Control circuits
- State machines
- Signal inversion
- Data transmission
- Error detection
Logic Symbol
Switching Waveforms
Publicado: 2024-10-25
| Actualizado: 2024-11-13