onsemi NL27WZ86 Dual 2-Input Exclusive OR Logic Gates
onsemi NL27WZ86 Dual 2-Input Exclusive OR (XOR) Logic Gates are high-performance gates operating from a 1.65V to 5.5V supply and a wide -55°C to +125°C temperature range. The onsemi NL27WZ86 devices are an essential component in many digital designs because of the ability to detect differences between inputs. These devices reduce system power requirements with a near-zero static supply current and are available in US8, UDFN8, and UQFN8 packages.Features
- Designed for 1.65V to 5.5V VCC operation
- 2.9ns tPD at VCC = 5V typical
- Inputs/outputs overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 24mA source/sink at 3.0V
- ±100mA latch-up performance
- -55°C to +125°C operating temperature range
- Available in US8, UDFN8, and UQFN8 packages
- Chip complexity < 100 FETs
- Near zero static supply current substantially reduces system power requirements
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating
- -Q suffix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Data comparison
- Arithmetic circuits
- Parity generation and checking
- Digital signal processing
- Control logic
- Data encryption
- Signal manipulation
- Switch logic
- Finite state machines
Logic Symbol
Switching Waveforms
Publicado: 2024-10-25
| Actualizado: 2024-11-14