Marktech Optoelectronics MTE2x MWIR Infrared Emitters
Marktech Optoelectronics MTE2x MWIR Infrared Emitters are designed for applications requiring precise optical/mechanical axis alignment and IR radiation in the MWIR range. These emitters feature a 90° half-intensity beam angle, 100μA reverse current, high reliability, and 5V reverse voltage. The MTE2x MWIR emitters are available in a TO-5 metal can package. Typical applications include biomedical, optical sensors, optical communications, and gas sensing.Features
- High reliability
- 2100m peak emission wavelength (MTE21000F-IR)
- 2200m peak emission wavelength (MTE22000F-IR)
- 2300m peak emission wavelength (MTE23000F-IR)
- 90° half-intensity beam angle
- 100μA reverse current
- 5V reverse voltage
- -20°C to 85°C operating temperature range
- TO-5 metal can package
Applications
- Biomedical
- Optical sensors
- Optical communications
- Gas sensing
View Angle
Package Dimensions
Publicado: 2025-04-29
| Actualizado: 2025-05-13