ROHM Semiconductor CSL1002R3T1 Standard LED
ROHM Semiconductor CSL1002R3T1 Standard LED is a near-infrared surface-mount chip LED featuring AlGaAs packed with transparent colorless resin. This LED operates reliably with a forward current of 30mA (typical) and 100mA (peak), supporting applications across consumer and industrial sectors. The CSL1002R3T1 standard LED is a high-profile, compact product of industry standard 1608 size. Other key features include a 60mW power dissipation, 5V reverse voltage, and a -40°C to 85ºC operating temperature range. This LED weighs around 0.002g and is MSL Level 3 compliant.Features
- Absolute maximum ratings:
- Forward current of 30mA (typical) and 100mA (peak)
- 60mW power dissipation
- 5V reverse voltage
- -40°C to 85ºC operating temperature range
- Near Infrared (NIR), with a wavelength of 940nm typical
- 0.002g weight
- MSL Level 3 compliant
Applications
- Consumer
- Industrial
- Light source for sensor application
Dimensions
Publicado: 2024-07-18
| Actualizado: 2024-08-26