ams OSRAM OSTAR Projection Power LEDs
ams OSRAM OSTAR Projection Power LEDs are slim, high-luminance LED modules specifically designed for projection applications. The Projection Power LEDs are based on advanced thin-film and UX:3 chip technologies. These LEDs are available in different configuration levels with two, four, or six chips combined with an Insulated Metal Substrates (IMS) carrier board. The 2mm² semiconductor chips are mounted accordingly and wired as a light source on a board covered with a glass window. The IMS-PCB acts as a heat dissipater, providing a large surface area for efficient thermal contact with the system heat sink.As monochrome LEDs, the Projection Power LEDs are available in Amber, Converted Green, and Blue. The ams OSRAM OSTAR Projection Power LEDs are housed in a compact 27mm x 16mm package.
The OSRAM OSTAR Projection Power LE xx PxMQ-AQ is ideal for PICO, consumer, and mainstream projectors. The LE xx PxMQ-AQ features:
• Etendue match to 0.3x, 0.4x and 0.6x DLP for up to 850lm (4-channel)
• 6.8mm x 7.6mm compact size package for P0MQ and 2.7mm x 15.5mm for P1/P2MQ
• Support up to 4-channel system design with amber, converted green, blue, and deep blue LEDs
• Next generation isolated chip technology with super high current density
• Copper MCPCB-based SMT package
Features
- Chip configuration
- P1W: 1x2
- P2W: 2x2
- P3W: 3x3
- 120º viewing angle
- Forward current (per chip, pulsed)
- Amber: 100mA to 6000mA
- Converted Green: 100mA to 8000mA
- Blue: 100mA to 8000mA
- White: 40mA to 5000mA
- Operating temperature
- -40°C to +100°C amber
- -40°C to +125°C converted green
- -40°C to +125°C blue and white
- Junction temperature
- 125°C amber
- 150°C converted green
- 150°C blue and white
- Dimensions
- 15.0mm x 27.0mm x 2.1mm amber
- 15.0mm x 27.0mm x 1.8mm converted green
- 15.0mm x 27.0mm x 2.1mm blue
Applications
- Mobile phones
- Embedded projectors
- Rear projection televisions
- Projectors for office applications
- Office beamers
- Control room applications
- Near-to-eye projections
- Machine vision
- 3D scanning and imaging
- Architecture/garden lighting
- Mood lighting
- Street, tunnel, and outdoor
- Projection home LED and laser
View Results ( 22 ) Page
| N.º de artículo | Hoja de datos | If - Corriente directa | Color de iluminación | Flujo luminoso/Flujo Radiante |
|---|---|---|---|---|
| KT CSLNM1.13-MXMZ-35-0 | ![]() |
1 A | ||
| KB CSLNM1.14-4V7A-46-0 | ![]() |
1 A | ||
| LE UW Q8WP-NBPB-BQ-0 | ![]() |
1.4 A | White | |
| LE A Q8WP-LYMY-23-0 | ![]() |
1.4 A | Amber | 150 lm |
| LE T Q8WP-MBNB-34-0 | ![]() |
1.4 A | True Green | 224 lm |
| LE CG P2AQ-WRWU-A-0-J00-T01 | ![]() |
10000 mA | Green | 13000 lm, 16400 lm |
| LE A P0MQ-QTRQ-W2-0-F00-R18 | ![]() |
6 A | Amber | 970 lm, 1210 lm |
| LE B P0MQ-ETFQ-23-0-J00-R18 | ![]() |
10000 mA | Blue | 9700 mW, 12100 mW |
| LE CG P0AQ-TRTU-A-0-J00-R18 | ![]() |
10000 mA | Green | 3300 lm, 4190 lm |
| LE D P0MQ-FQFT-R-0-J00-R18 | ![]() |
10000 mA | Blue | 12100 mW, 15000 mW |
Publicado: 2017-05-09
| Actualizado: 2025-10-16