ams OSRAM OSTUNE® E1608 KW DELSS2.CC 30mA LEDs

ams OSRAM OSTUNE® E1608 KW DELSS2.CC 30mA LEDs are automotive-qualified LEDs that offer superior light quality for ambient light illumination. By using dedicated phosphors with high Color Rendering Index (CRI), these OSTUNE® LEDs allow excellent color rendering ability from cold white to warm white color temperatures. The KW DELSS2.CC LEDs support single and multi-light point applications. These LEDs are ideally used in automotive interior illuminations, clusters, button backlighting, and electronic equipment.

Features

  • 30mA forward current (If)
  • 3.2V forward voltage (Vf)
  • EPI-Sapphire chip technology
  • 120° viewing angle
  • 2700k to 6500k color temperature
  • -40°C to 110°C operating temperature range
  • Color chromaticity:
    • Cx = 0.42 and Cy = 0.39 according to CIE 1931 (warm white)
  • Class 2B corrosion robustness
  • 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
  • Very small color and brightness bins
  • Supports single and multi-light point applications (matrix)
  • 1.4mm x 0.6mm x 0.8mm (L x W x H) dimensions
  • AEC-Q102 qualified
  • White SMT package and color diffused silicone resin

Applications

  • Automotive interior illuminations
  • Clusters
  • Button backlighting
  • Electronic equipment

Relative Spectral Emission

Performance Graph - ams OSRAM OSTUNE® E1608 KW DELSS2.CC 30mA LEDs

Radiation Characteristics

Performance Graph - ams OSRAM OSTUNE® E1608 KW DELSS2.CC 30mA LEDs

Mechanical Drawing

Mechanical Drawing - ams OSRAM OSTUNE® E1608 KW DELSS2.CC 30mA LEDs
View Results ( 8 ) Page
Part Number Datasheet If - Forward Current Vf - Forward Voltage Wavelength/Color Temperature Illumination Color Viewing Angle Length Width Height Lens Shape Packaging Mounting Style Moisture Sensitive RoHS - Mouser
KW DELSS2.CC-BXCY-4U9X-46A8 KW DELSS2.CC-BXCY-4U9X-46A8 Datasheet 30 mA 3.2 V 2700 K Warm White 120 deg 1.6 mm 0.8 mm 0.6 mm Rectangular Reel SMD/SMT Yes Y
KW DELSS2.CC-BXCY-4J8K-46A8 KW DELSS2.CC-BXCY-4J8K-46A8 Datasheet 30 mA 3.2 V 2700 K Warm White 120 deg 1.6 mm 0.8 mm 0.6 mm Rectangular Reel SMD/SMT Yes Y
KW DELSS2.CC-BXCY-4F8G-46A8 KW DELSS2.CC-BXCY-4F8G-46A8 Datasheet 30 mA 3.2 V 2700 K Warm White 120 deg 1.6 mm 0.8 mm 0.6 mm Rectangular Reel SMD/SMT Yes Y
KW DELSS2.CC-BXCY-4H8I-46A8 KW DELSS2.CC-BXCY-4H8I-46A8 Datasheet 30 mA 3.2 V 5000 K Warm White 120 deg 1.6 mm 0.8 mm 0.6 mm Rectangular Reel SMD/SMT Yes Y
KW DELSS2.CC-BXCY-4O9Q-46A8 KW DELSS2.CC-BXCY-4O9Q-46A8 Datasheet 30 mA 3.2 V 2700 K Warm White 120 deg 1.6 mm 0.8 mm 0.6 mm Rectangular Reel SMD/SMT Yes Y
KW DELSS2.CC-BXCY-4R9T-46A8 KW DELSS2.CC-BXCY-4R9T-46A8 Datasheet 30 mA 3.2 V 2700 K Warm White 120 deg 1.6 mm 0.8 mm 0.6 mm Rectangular Reel SMD/SMT Yes Y
KW DELSS2.CC-BXCY-4C6E-46A8 KW DELSS2.CC-BXCY-4C6E-46A8 Datasheet 30 mA 3.2 V 2700 K Warm White 120 deg 1.6 mm 0.8 mm 0.6 mm Rectangular Reel SMD/SMT Yes Y
KW DELSS2.CC-BXCY-4L8N-46A8 KW DELSS2.CC-BXCY-4L8N-46A8 Datasheet 30 mA 3.2 V 2700 K Warm White 120 deg 1.6 mm 0.8 mm 0.6 mm Rectangular Reel SMD/SMT Yes Y
Published: 2021-02-02 | Updated: 2026-08-03