ams OSRAM OSTUNE® E3030 KW DSLP31.CC 140mA LEDs

ams OSRAM OSTUNE® E3030 KW DSLP31.CC 140mA LEDs are automotive-qualified LEDs that are specifically designed for automotive interior high-quality white applications. These LEDs offer a color temperature range from 2700k (warm white) to 6500k (cold white) at a superior Color Rendering Index (CRI) level The OSTUNE® E3030 KW DSLP31.CC LEDs offer class 3B corrosion robustness and are AEC-Q102 qualified. These LEDs are ideally used in automotive interior illuminations.

Features

  • 140mA forward current (If)
  • 3.2V forward voltage (Vf)
  • 2700k to 6500k color temperature
  • Class 3B corrosion robustness
  • -40°C to 110°C operating temperature range
  • Color chromaticity:
    • Cx = 0.4 and Cy = 0.38 according to CIE 1931 (white)
  • Square flat lens shape
  • 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
  • 3mm x 3mm x 0.65mm (L x W x H) dimensions
  • AEC-Q102 qualified
  • White SMT package and color diffused silicone resin

Applications

  • Interior illuminations

Relative Spectral Emission

Performance Graph - ams OSRAM OSTUNE® E3030 KW DSLP31.CC 140mA LEDs

Radiation Characteristics

Performance Graph - ams OSRAM OSTUNE® E3030 KW DSLP31.CC 140mA LEDs

Mechanical Drawing

Mechanical Drawing - ams OSRAM OSTUNE® E3030 KW DSLP31.CC 140mA LEDs
View Results ( 8 ) Page
N.º de artículo Hoja de datos If - Corriente directa Vf - Tensión directa Longitud de onda/Color de temperatura Color de iluminación Dimensiones de lentes Forma de lentes Longitud Ancho Altura Sensibles a la humedad RoHS - Mouser Empaquetado
KW DSLP31.CC-JXJZ4U9X-46A6 KW DSLP31.CC-JXJZ4U9X-46A6 Hoja de datos 140 mA 3.2 V Yes Y Reel
KW DSLP31.CC-JXJZ-4L8N-46A6 KW DSLP31.CC-JXJZ-4L8N-46A6 Hoja de datos 140 mA 3.2 V 2700 K Warm White 2.6 mm x 2.6 mm Square Flat 3 mm 3 mm 0.65 mm Yes Y Reel
KW DSLP31.CC-JXJZ-4H8I-46A6 KW DSLP31.CC-JXJZ-4H8I-46A6 Hoja de datos 140 mA 3.2 V 5000 K Cool White 2.6 mm x 2.6 mm Square Flat 3 mm 3 mm 0.65 mm Yes Y Reel
KW DSLP31.CC-JXJZ-4F8G-46A6 KW DSLP31.CC-JXJZ-4F8G-46A6 Hoja de datos 140 mA 3.2 V 5700 K Cool White 2.6 mm x 2.6 mm Square Flat 3 mm 3 mm 0.65 mm Yes Y Reel
KW DSLP31.CC-JXJZ-4J8K-46A6 KW DSLP31.CC-JXJZ-4J8K-46A6 Hoja de datos 140 mA 3.2 V 2700 K Warm White 2.6 mm x 2.6 mm Square Flat 3 mm 3 mm 0.65 mm Yes Y Reel
KW DSLP31.CC-JXJZ-4R9T-46A6 KW DSLP31.CC-JXJZ-4R9T-46A6 Hoja de datos 140 mA 3.2 V 2700 K Warm White 2.6 mm x 2.6 mm Square Flat 3 mm 3 mm 0.65 mm Yes Y Reel
KW DSLP31.CC-JXJZ-4O9Q-46A6 KW DSLP31.CC-JXJZ-4O9Q-46A6 Hoja de datos 140 mA 3.2 V 2700 K Warm White 2.6 mm x 2.6 mm Square Flat 3 mm 3 mm 0.65 mm Yes Y Reel
KW DSLP31.CC-JXJZ-4C8E-46A6 KW DSLP31.CC-JXJZ-4C8E-46A6 Hoja de datos 140 mA 3.2 V 6500 K White 2.6 mm x 2.6 mm Square Flat 3 mm 3 mm 0.65 mm Yes Y Reel
Publicado: 2021-02-03 | Actualizado: 2026-08-03