OTTO T4 4-Way Mini Trims
OTTO Sealed T4 Mini Trims are single-pole, four-throw, center off, momentary contact (self-return-to-center off) switches with various button styles. Mini trims are typically press fit into control grips or panel mounted using versions with an 11/16” threaded case. Select models are MIL-qualified. Others are either commercial or military grade. Other OTTO mini trims include T1 2-way models, T2 large 2-way models with toggle and pushbutton action, and T5 4-way plus center pushbutton models.
Features
- MIL-qualified options per M9419/2
- Sealed dust tight to IP6K4 or watertight to IP6K8S or MIL-PRF-8805 Design 3
- Variety of button styles
- Standard and low-level switching
- Press fit or threaded case styles
Applications
- Industrial
- Defense
- Aerospace
- Commercial aviation
- Off-highway
Specifications
- Materials
- Aluminum alloy or thermoplastic case
- Thermoplastic button
- Silver over brass, brass with gold over silver for low-level terminals
- Up to 100,000 electrical life cycles 1A inductive at 28VDC
- -55°C to +85°C operating temperature range
- 16oz ± 6oz actuating force
Dimensions
Part Number Code
View Results ( 163 ) Page
| N.º de artículo | Hoja de datos | Régimen de corriente | Clasificación IP |
|---|---|---|---|
| T4-TCN3112 | ![]() |
2 A | IP64 |
| T4-TME4332 | ![]() |
2 A | IP68S |
| T4-MH2312 | ![]() |
10 mA | IP68S |
| T4-TCE3332 | ![]() |
2 A | IP68S |
| T4-TCM3332 | ![]() |
2 A | IP68S |
| T4-CD1112 | ![]() |
10 mA | IP64 |
| T4-CJ1222 | ![]() |
10 mA | IP68S |
| T4-CJ2118 | ![]() |
10 mA | IP64 |
| T4-CM222N | ![]() |
10 mA | IP68S |
| T4-CP211N | ![]() |
10 mA | IP64 |
Publicado: 2025-05-14
| Actualizado: 2026-07-06