Panasonic Industrial Devices HE-V Relays

Panasonic HE-V Relays feature compact size 41mm × 50mm × 39.4mm, maximum load rating of 20A at 1000VDC, and contribute to energy saving in devices due to reduced coilhold voltage. Panasonic HE-V Relays are designed specifically for the solar market, for high DC type load applications, including photovoltaic power generation systems, battery charge and discharge systems, inverter control and DC load control.

Features

  • Compact 41mm × 50mm × 39.4mm dimensions
  • 2 Form A 400 DC, 20 A per 1 Form A contact arrangement
  • Contributes to energy saving in devices due to reduced coil hold voltage

Applications

  • Photovoltaic power generation systems
  • Battery charge and discharge systems
  • Inverter control, DC load control

Videos

Publicado: 2013-04-16 | Actualizado: 2024-07-10