Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Panasonic EEH-ZS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for under-the-hood automotive applications. This series features a 25VDC to 63VDC voltage range and an endurance rating of 4000 hours at +125°C, allowing these capacitors to withstand a higher ripple current and larger capacitance. Panasonic EEH-ZS Conductive Capacitors have a nominal capacitance range of 100µF to 560µF and an operating temperature of -55°C to +125°C.
Features
High ripple current
Large capacitance compared to ZC series
4000h at +125°C endurance
RoHS compliant
AEC-Q200 compliant
Applications
DC/DC Converters
AC/DC Converters
“Under the Hood” Automotive (135°C Parts)
DC Side Of Both Inverter And Rectifier Circuits
Specifications
25VDC to 63VDC rated voltage range
100µF to 560µF nominal cap. range
11 to 15mΩ ESR
-55°C to +125°C operating temperature
Dimensions
Related Capacitors
Panasonic Industry EEH-ZU Hybrid Aluminum Electrolytic Capacitors
AEC-Q200 compliant capacitors that provide high-temperature lead-free reflow.