Panasonic Industrial Devices LQ Series General Power Relays
Panasonic Industrial Devices LQ Series General Power Relays with Class F insulation include high inrush in 12VDC and 24VDC coil types. These relays are rated 10A (125V AC), 5 A (30V DC) maximum switching current. The LQ series power relays are available in tube and carton packaging types, and in 1 Form A contact arrangement. The tube packaging option allows for easy use with automatic insertion during the assembly process. These power relays are TV-3 rated (UL/C-UL approved) and compliant with IEC/EN60079-15 standards. The LQ series power relays are designed for inrush current applications. Typical applications include robots, washing machines, dryers, fan heaters, and microwaves.Features
- Class F insulation type
- 1 Form A contact arrangement
- 200mW rated operating power
- 100mA 5VDC minimum switching load
- UL TV-3 rating suitable for a ½ HP at 250V AC high inrush load
- Suitable for 8A 2V AC (UL certified) and ½ HP at 250V
- 8000V surge withstand voltage (between contact and coil)
- Inrush contact rating type
Applications
- Robots
- Washing machines
- Dryers
- Fan heaters
- Air conditioners
- Furnace control
- Machine tools
- Microwaves
- Industries:
- Home appliances
- Industrial devices
- HVAC
Mechanical Diagram
Additional Resource
View Results ( 4 ) Page
| N.º de artículo | Voltaje de conmutación | Tipo de bobina | Resistencia de la bobina | Voltaje de la bobina | Corriente de conmutación máxima | Terminación del contacto | Forma de contacto del relé | Empaquetado |
|---|---|---|---|---|---|---|---|---|
| ALQ6F12 | 30 VDC, 250 VAC | Latching | 720 Ohms | 12 VDC | 10 A | Solder Pin | 1 Form A (SPST) | Tray |
| ALQ6F12S | 30 VDC, 250 VAC | Latching | 720 Ohms | 12 VDC | 10 A | Solder Pin | 1 Form A (SPST) | Tube |
| ALQ6F24 | 30 VDC, 250 VAC | Latching | 2.88 kOhms | 24 VDC | 10 A | Solder Pin | 1 Form A (SPST) | Tray |
| ALQ6F24S | 30 VDC, 250 VAC | Latching | 2.88 kOhms | 24 VDC | 10 A | Solder Pin | 1 Form A (SPST) | Tube |
Publicado: 2024-06-04
| Actualizado: 2024-07-08