Panasonic Electronic Components EWTS5G 6-in-1 Sensors

Panasonic Electronic Components EWTS5G 6-in-1 Sensors comply with ISO 26262 functional safety standards for automotive applications. These EWTS5G sensors feature three acceleration and three rate sensing elements on a single MEMS chip, providing a compact, highly accurate solution. The MEMS, ASIC, and Cap are bonded directly at the wafer level. Panasonic EWTS5G 6-in-1 Sensors are suitable for automotive and non-automotive applications, including rollover airbag systems, adaptive cruise control, and industrial robots.

Features

  • Functional safety compliance (ISO 26262) for automotive safety systems
  • Compatible with ASIL-D functional safety system development
  • 6DoF sensors on one single MEMS chip with high accuracy for more system design flexibility
  • Compact and simple ECU system design
  • 3 acceleration elements
  • 3 rate sensing elements

Applications

  • Automotive
    • Traction control systems
    • Electronic stability control 
    • Roll stability control 
    • Pitch stability control 
    • Rollover airbag systems 
    • Adaptive cruise control
    • Adaptive front-lighting systems
    • Other safety chassis stability
  • Non-automotive
    • Motorcycles
    • Agriculture and construction machines
    • Automated guided vehicles (AGVs), autonomous mobile robots (AMRs), and forklifts
    • Industrial robots

Specifications

  • 4.5mm x 4.5mm x 1.1mm package size
  • 3.3V ± 0.3V, 5V supply voltage
  • ≤10mA current consumption
  • SPI interface
  • -40°C to +125°C operating temperature range
  • Gyro
    • X, Y, Z axis
    • ≤±2.0 total offset error
    • ≤±3.0 total sensitivity error
    • ±30, ±60, ±120, ±150, and ±300 selectable full scale range
    • 10Hz, 12.5Hz, 27Hz, 30Hz, and 60Hz frequency response
    • ≤±1.7 cross axis sensitivity
    • ≤1.0dps rms output noise
    • ≤0.01° orthogonality
  • Axis
    • X, Y, Z axis
    • ≤±50mg (X,Y) ≤±84mg (Z) total offset error
    • ≤±3.0 total sensitivity error
    • ±1G, ±2G, ±8G, and ±16G selectable full scale range
    • 10Hz, 46Hz, 60Hz, 250Hz, 300Hz, and 400Hz selectable frequency response
    • ≤±1.7 cross axis sensitivity
    • ≤4mg rms output noise
    • ≤0.01 orthogonality

Videos

Orthogonality

Chart - Panasonic Electronic Components EWTS5G 6-in-1 Sensors
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción
EWTS5GNB21 EWTS5GNB21 Hoja de datos UMIS: Unidades de medición de inercia 6IN1 INERTIAL SENSOR FULL REEL
EWTS5GND21 EWTS5GND21 Hoja de datos UMIS: Unidades de medición de inercia Standard Performance 6DoF1 Inertial Sensor AEC-Q200
Publicado: 2024-04-11 | Actualizado: 2025-03-13