Panduit CDPP DIN Rail Patch Panels

Panduit CDPP DIN Rail Patch Panels feature dual-purpose, snap-in mounting latches that hold the unit on DIN rail while allowing it to slide side-to-side. The patch panels accept up to eight single Mini-Com® modules and are suitable to use in shielded and unshielded applications. Panduit CDPP DIN Rail Patch Panels offer logical port mapping to common Ethernet mini-switch ports for convenient moves, adds, and changes (MACs). The patch panels are RoHS compliant and ideal for industrial, telecommunication, and control panel applications.

Features

  • Employs dual-purpose, snap-in mounting latches
  • Holds unit on DIN rail while allowing it to slide side to side
  • External mounting hole allows latches to serve as wall-mounting brackets
  • Accepts up to eight single Mini-Com copper and A/V modules
  • Logical port mapping to common Ethernet mini-switch ports enables convenient MACs
  • Provides testable permanent link for link commissioning and troubleshooting
  • Provides flexibility and scalability for future growth

Applications

  • Industrial
  • Telecommunications
  • Control panels

Specifications

  • UL94V-0, impact-resistant polycarbonate
  • RoHS compliant
  • 35mm DIN rail mounting options
  • -10°C to +60°C operating temperature range

Dimensions

Chart - Panduit CDPP DIN Rail Patch Panels
Publicado: 2023-10-05 | Actualizado: 2025-01-08