Panduit PLF Write On Cable Ties

Panduit PLF Write On Cable Ties are constructed of natural nylon material for indoor use and are weather-resistant for outdoor use. The flame-retardant material has a flammability rating of UL 94V-0 for indoor use, and the one-piece construction is designed for consistent performance and reliability. These flag ties can be marked with Panduit marker pins or computer printable labels and are used to fasten and identify bundles at the same time. Panduit PLF Write On Cable Ties feature a curved tip that is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Features

  • Natural nylon material for indoor use
  • Weather-resistant material
  • Flame-retardant material with a UL 94V-0 rating
  • Used to fasten and identify bundles
  • One-piece construction
  • Can be marked with Panduit marker pens or computer printable labels
  • Curved tip design for faster initial threading

Videos

Publicado: 2023-09-01 | Actualizado: 2025-01-08