PANJIT MSRxDAL Hyper Fast Recovery Rectifiers

PANJIT MSRxDAL Hyper Fast Recovery Rectifiers are designed to reduce switching losses and achieve higher frequencies for improved efficiency for DC-DC converters. These rectifiers offer robust stability, high reliability, and minimal leakage current.  The MSRxDAL rectifiers feature fast recovery time (Trr) for efficient rectification in electronic applications, 200V maximum repetitive peak reverse voltage, and 140V maximum RMS voltage. These rectifiers are lead-free compliant with EU RoHS 2.0, and the terminals are solderable per MIL-STD-750, method 2026.

Features

  • Superfast recovery times-epitaxial construction
  • Low forward voltage and high current capability
  • Low leakage
  • Maximum forward current:
    • 1A (MSR1DAL)
    • 2A (MSR2DAL)
  • 200V maximum repetitive peak reverse voltage
  • 140V maximum RMS voltage
  • 200V maximum DC blocking voltage
  • -55°C to 175°C operating junction temperature range
  • Lead-free compliant with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard

Performance Graphs

Performance Graph - PANJIT MSRxDAL Hyper Fast Recovery Rectifiers
Publicado: 2024-05-06 | Actualizado: 2024-05-23